
NBBPC181610-10F-1-UL | |
|---|---|
DigiKey Part Number | 5073-NBBPC181610-10F-1-UL-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC181610-10F-1-UL |
Description | MOUNTING PLATE ENCLOSURES |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Black Hinged Door 18.910" L x 16.910" W (480.31mm x 429.51mm) X 11.310" (287.27mm) |
Datasheet | Datasheet |
Category | Height 11.310" (287.27mm) |
Mfr | Area (L x W) 318in² (2049cm²) |
Series | Design Hinged Door |
Packaging Bulk | Material |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
Size / Dimension 18.910" L x 16.910" W (480.31mm x 429.51mm) | Material Flammability Rating UL94 V-0 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 610,02000 € | 610,02 € |
| Unit Price without VAT: | 610,02000 € |
|---|---|
| Unit Price with VAT: | 725,92380 € |

