
NBBPC181610-03V | |
|---|---|
DigiKey Part Number | 5073-NBBPC181610-03V-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC181610-03V |
Description | ENCL PC 18X16X10" W/VENTED LID & |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Hinged Door 18.910" L x 16.910" W (480.31mm x 429.51mm) X 11.300" (287.02mm) |
Datasheet | Datasheet |
Category | Height 11.300" (287.02mm) |
Mfr | Area (L x W) 318in² (2049cm²) |
Packaging Bag | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Black |
Size / Dimension 18.910" L x 16.910" W (480.31mm x 429.51mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 417,02000 € | 417,02 € |
| Unit Price without VAT: | 417,02000 € |
|---|---|
| Unit Price with VAT: | 496,25380 € |

