
NBBPC181610-000DR | |
|---|---|
DigiKey Part Number | 5073-NBBPC181610-000DR-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC181610-000DR |
Description | ENCL PC 18X16X10" W/DIN RAIL BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Hinged Door 18.910" L x 16.910" W (480.31mm x 429.51mm) X 11.300" (287.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.910" L x 16.910" W (480.31mm x 429.51mm) | |
Height | 11.300" (287.02mm) | |
Area (L x W) | 318in² (2049cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 363,70000 € | 363,70 € |
| Unit Price without VAT: | 363,70000 € |
|---|---|
| Unit Price with VAT: | 432,80300 € |

