
NBBPC18-LID | |
|---|---|
DigiKey Part Number | 5073-NBBPC18-LID-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC18-LID |
Description | BLACK REPLACEMENT HINGE COVER FO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Polycarbonate (PC) Cover 18.920" L x 16.920" W x 1.300" H (480.57mm x 429.77mm x 33.02mm) Black |
Datasheet | Datasheet |
Category | For Use With/Related Products Enclosures |
Manufacturer L-com | Size / Dimension 18.920" L x 16.920" W x 1.300" H (480.57mm x 429.77mm x 33.02mm) |
Packaging Bag | Color Black |
Part Status Active | Material Polycarbonate (PC) |
Type Cover |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 € | 69,08 € |
| Unit Price without VAT: | 69,08000 € |
|---|---|
| Unit Price with VAT: | 82,20520 € |

