
NBBPC141206-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBBPC141206-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC141206-KIT01 |
Description | ENCL PC 14X12X06" W/BLANK PLASTI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Hinged Door 14.600" L x 12.600" W (370.84mm x 320.04mm) X 7.400" (187.96mm) |
Datasheet | Datasheet |
Category | Height 7.400" (187.96mm) |
Mfr | Area (L x W) 184in² (1187cm²) |
Packaging Bag | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Black |
Size / Dimension 14.600" L x 12.600" W (370.84mm x 320.04mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,75000 € | 188,75 € |
| Unit Price without VAT: | 188,75000 € |
|---|---|
| Unit Price with VAT: | 224,61250 € |

