
NBBPC141206-10V | |
|---|---|
DigiKey Part Number | 5073-NBBPC141206-10V-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC141206-10V |
Description | ENCL PC 14X12X06" W/VENT LID & 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Hinged Door 19.650" L x 12.580" W (499.11mm x 319.53mm) X 5.900" (149.86mm) |
Datasheet | Datasheet |
Category | Height 5.900" (149.86mm) |
Mfr | Area (L x W) 247in² (1594cm²) |
Packaging Bag | Design Hinged Door |
Part Status Active | Material |
Container Type Enclosure | Color Black |
Size / Dimension 19.650" L x 12.580" W (499.11mm x 319.53mm) | Ratings |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 557,64000 € | 557,64 € |
| Unit Price without VAT: | 557,64000 € |
|---|---|
| Unit Price with VAT: | 663,59160 € |

