
NBBPC141206-100-UL | |
|---|---|
DigiKey Part Number | 5073-NBBPC141206-100-UL-ND |
Manufacturer | |
Manufacturer Product Number | NBBPC141206-100-UL |
Description | ENCL PC 14X12X06" UL W/120VAC MO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Black Hinged Door, Lid 14.580" L x 12.580" W (370.33mm x 319.53mm) X 5.960" (151.38mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.580" L x 12.580" W (370.33mm x 319.53mm) | |
Height | 5.960" (151.38mm) | |
Area (L x W) | 183in² (1183cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,00000 € | 442,00 € |
| Unit Price without VAT: | 442,00000 € |
|---|---|
| Unit Price with VAT: | 525,98000 € |

