
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | 12.008" L x 10.000" W (305.00mm x 254.00mm) | |
Area (L x W) | - | |
Material | ||
Features | Gasket | |
Ratings | - | |
Material Flammability Rating | UL94 V-0 | |
Weight | 1.01 lb (458.13 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,84000 € | 92,84 € |
| Unit Price without VAT: | 92,84000 € |
|---|---|
| Unit Price with VAT: | 110,47960 € |

