
NBB181608-1HFS | |
|---|---|
DigiKey Part Number | 5073-NBB181608-1HFS-ND |
Manufacturer | |
Manufacturer Product Number | NBB181608-1HFS |
Description | ENCL FRP 18X16X8" BLK W/120V 2 F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Hinged Door 18.500" L x 17.500" W (469.90mm x 444.50mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 18.500" L x 17.500" W (469.90mm x 444.50mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 341.0in² (2200cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 670,94000 € | 670,94 € |
| Unit Price without VAT: | 670,94000 € |
|---|---|
| Unit Price with VAT: | 798,41860 € |

