
NBB181608-10V | |
|---|---|
DigiKey Part Number | 5073-NBB181608-10V-ND |
Manufacturer | |
Manufacturer Product Number | NBB181608-10V |
Description | ENCL FRP BLACK 18X16X8"W/120V VE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Hinged Door 19.300" L x 17.300" W (490.22mm x 439.42mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.300" L x 17.300" W (490.22mm x 439.42mm) | |
Height | 9.000" (228.60mm) | |
Area (L x W) | 334in² (2156cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,00000 € | 603,00 € |
| Unit Price without VAT: | 603,00000 € |
|---|---|
| Unit Price with VAT: | 717,57000 € |

