
NBB141207 | |
|---|---|
DigiKey Part Number | 5073-NBB141207-ND |
Manufacturer | |
Manufacturer Product Number | NBB141207 |
Description | ENCL FRP 14X12X7" BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Hinged Door 15.300" L x 13.300" W (388.62mm x 337.82mm) X 7.700" (195.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.300" L x 13.300" W (388.62mm x 337.82mm) | |
Height | 7.700" (195.58mm) | |
Area (L x W) | 203.0in² (1310cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,67000 € | 215,67 € |
| Unit Price without VAT: | 215,67000 € |
|---|---|
| Unit Price with VAT: | 256,64730 € |

