
NBB121005 | |
|---|---|
DigiKey Part Number | 5073-NBB121005-ND |
Manufacturer | |
Manufacturer Product Number | NBB121005 |
Description | ENCL FRP 12X10X5" BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Hinged Door 13.300" L x 11.300" W (337.82mm x 287.02mm) X 5.590" (141.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.300" L x 11.300" W (337.82mm x 287.02mm) | |
Height | 5.590" (141.99mm) | |
Area (L x W) | 150in² (968cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,09000 € | 217,09 € |
| Unit Price without VAT: | 217,09000 € |
|---|---|
| Unit Price with VAT: | 258,33710 € |

