
NBB100805-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NBB100805-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NBB100805-KIT01 |
Description | ENCL FRP 10X8X5" BLK W/BLNK PLAS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Hinged Door 11.300" L x 9.300" W (287.02mm x 236.22mm) X 5.400" (137.16mm) |
Datasheet | Datasheet |
Category | Height 5.400" (137.16mm) |
Mfr | Area (L x W) 105in² (677cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
Size / Dimension 11.300" L x 9.300" W (287.02mm x 236.22mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,63000 € | 246,63 € |
| Unit Price without VAT: | 246,63000 € |
|---|---|
| Unit Price with VAT: | 293,48970 € |

