
NBB100805-KIT | |
|---|---|
DigiKey Part Number | 5073-NBB100805-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NBB100805-KIT |
Description | ENCL FRP 10X8X5" BLK W/BLNK ALUM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Hinged Door 11.300" L x 9.300" W (287.02mm x 236.22mm) X 5.400" (137.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 11.300" L x 9.300" W (287.02mm x 236.22mm) | |
Height | 5.400" (137.16mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Hinged Door | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,03000 € | 248,03 € |
| Unit Price without VAT: | 248,03000 € |
|---|---|
| Unit Price with VAT: | 295,15570 € |

