
NB302411 | |
|---|---|
DigiKey Part Number | 5073-NB302411-ND |
Manufacturer | |
Manufacturer Product Number | NB302411 |
Description | ENCL FRP 30X24X11" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 30.900" L x 24.900" W (784.86mm x 632.46mm) X 11.020" (279.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 30.900" L x 24.900" W (784.86mm x 632.46mm) | |
Height | 11.020" (279.91mm) | |
Area (L x W) | 769in² (4964cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.462,59000 € | 1.462,59 € |
| Unit Price without VAT: | 1.462,59000 € |
|---|---|
| Unit Price with VAT: | 1.740,48210 € |

