
NB302411-KIT | |
|---|---|
DigiKey Part Number | 5073-NB302411-KIT-ND |
Manufacturer | |
Manufacturer Product Number | NB302411-KIT |
Description | ENCL FRP 30X24X11" W/BLNK ALUMIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Hinged Door 30.900" L x 24.900" W (784.86mm x 632.46mm) X 11.020" (279.91mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 30.900" L x 24.900" W (784.86mm x 632.46mm) | |
Height | 11.020" (279.91mm) | |
Area (L x W) | 769in² (4964cm²) | |
Design | Hinged Door | |
Material | - | |
Color | - | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.448,39000 € | 1.448,39 € |
| Unit Price without VAT: | 1.448,39000 € |
|---|---|
| Unit Price with VAT: | 1.723,58410 € |

