
NB201611 | |
|---|---|
DigiKey Part Number | 5073-NB201611-ND |
Manufacturer | |
Manufacturer Product Number | NB201611 |
Description | ENCL FRP 20X16X11" |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 21.300" L x 17.300" W (541.02mm x 439.42mm) X 11.600" (294.64mm) |
Datasheet | Datasheet |
Category | Height 11.600" (294.64mm) |
Mfr | Area (L x W) 368in² (2377cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 21.300" L x 17.300" W (541.02mm x 439.42mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,07000 € | 581,07 € |
| Unit Price without VAT: | 581,07000 € |
|---|---|
| Unit Price with VAT: | 691,47330 € |

