Enclosure Fiberglass/Polyester Light Gray Hinged Door 21.320" L x 17.300" W (541.53mm x 439.42mm) X 11.600" (294.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB201611-10FS

DigiKey Part Number
5073-NB201611-10FS-ND
Manufacturer
Manufacturer Product Number
NB201611-10FS
Description
ENCL FRP 20X16X11" W/120VAC FAN/
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 21.320" L x 17.300" W (541.53mm x 439.42mm) X 11.600" (294.64mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
369in² (2382cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bag
Color
Light Gray
Part Status
Active
Thickness
0.098" (2.50mm)
Container Type
Enclosure
Ratings
Size / Dimension
21.320" L x 17.300" W (541.53mm x 439.42mm)
Material Flammability Rating
UL94 5V
Height
11.600" (294.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1939,56000 €939,56 €
Manufacturers Standard Package
Unit Price without VAT:939,56000 €
Unit Price with VAT:1.118,07640 €