
NB201611-10F-1 | |
|---|---|
DigiKey Part Number | 5073-NB201611-10F-1-ND |
Manufacturer | |
Manufacturer Product Number | NB201611-10F-1 |
Description | ENCL FRP 20X16X11" W/120VAC 85 2 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.300" L x 13.320" W (388.62mm x 338.33mm) X 11.600" (294.64mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.300" L x 13.320" W (388.62mm x 338.33mm) | |
Height | 11.600" (294.64mm) | |
Area (L x W) | 204in² (1316cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,99000 € | 922,99 € |
| Unit Price without VAT: | 922,99000 € |
|---|---|
| Unit Price with VAT: | 1.098,35810 € |

