Enclosure Fiberglass/Polyester Light Gray Hinged Door 21.300" L x 17.300" W (541.02mm x 439.42mm) X 11.600" (294.64mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB201611-100

DigiKey Part Number
5073-NB201611-100-ND
Manufacturer
Manufacturer Product Number
NB201611-100
Description
ENCL FRP 20X16X11" W/120VAC MNT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 21.300" L x 17.300" W (541.02mm x 439.42mm) X 11.600" (294.64mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
368in² (2377cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bag
Color
Light Gray
Part Status
Active
Thickness
0.098" (2.50mm)
Container Type
Enclosure
Ratings
Size / Dimension
21.300" L x 17.300" W (541.02mm x 439.42mm)
Material Flammability Rating
UL94 5V
Height
11.600" (294.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11.002,05000 €1.002,05 €
Manufacturers Standard Package
Unit Price without VAT:1.002,05000 €
Unit Price with VAT:1.192,43950 €