
NB181608-EH0 | |
|---|---|
DigiKey Part Number | 5073-NB181608-EH0-ND |
Manufacturer | |
Manufacturer Product Number | NB181608-EH0 |
Description | ENCL FRP 18X16X8" W/240VAC HEATE |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 9.000" (228.60mm) |
Datasheet | Datasheet |
Category | Height 9.000" (228.60mm) |
Mfr | Area (L x W) 343in² (2213cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Obsolete | Color Light Gray |
Container Type Enclosure | Thickness 0.098" (2.50mm) |
Size / Dimension 19.550" L x 17.550" W (496.57mm x 445.77mm) | Ratings |

