
NB181608-E0F | |
|---|---|
DigiKey Part Number | 5073-NB181608-E0F-ND |
Manufacturer | |
Manufacturer Product Number | NB181608-E0F |
Description | ENCL FRP 18X16X8" W/DUAL FAN & 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Area (L x W) 343in² (2213cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.098" (2.50mm) |
Container Type Enclosure | Ratings |
Size / Dimension 19.550" L x 17.550" W (496.57mm x 445.77mm) | Material Flammability Rating UL94 5V |
Height 10.000" (254.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 516,61000 € | 516,61 € |
| Unit Price without VAT: | 516,61000 € |
|---|---|
| Unit Price with VAT: | 614,76590 € |

