Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB181608-20F

DigiKey Part Number
5073-NB181608-20F-ND
Manufacturer
Manufacturer Product Number
NB181608-20F
Description
ENCL FRP 18X16X8" W/DUAL FAN & 2
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
343in² (2213cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bag
Color
Gray
Part Status
Active
Thickness
0.098" (2.50mm)
Container Type
Enclosure
Ratings
Size / Dimension
19.550" L x 17.550" W (496.57mm x 445.77mm)
Material Flammability Rating
UL94 5V
Height
10.000" (254.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 59
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1535,60000 €535,60 €
Manufacturers Standard Package
Unit Price without VAT:535,60000 €
Unit Price with VAT:637,36400 €