Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB181608-1HFS-UL

DigiKey Part Number
5073-NB181608-1HFS-UL-ND
Manufacturer
Manufacturer Product Number
NB181608-1HFS-UL
Description
ENCL FRP 18X16X8" UL W/SS 2-FAN/
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
343in² (2213cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bag
Color
Gray
Part Status
Active
Thickness
0.098" (2.50mm)
Container Type
Enclosure
Ratings
Size / Dimension
19.550" L x 17.550" W (496.57mm x 445.77mm)
Material Flammability Rating
UL94 5V
Height
10.000" (254.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1967,50000 €967,50 €
Manufacturers Standard Package
Unit Price without VAT:967,50000 €
Unit Price with VAT:1.151,32500 €