
NB181608-1HFA2 | |
|---|---|
DigiKey Part Number | 5073-NB181608-1HFA2-ND |
Manufacturer | |
Manufacturer Product Number | NB181608-1HFA2 |
Description | ENCL,FRP 18X16X8" 120VAC ADJ THE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.550" L x 17.550" W (496.57mm x 445.77mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 343in² (2213cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,89000 € | 844,89 € |
| Unit Price without VAT: | 844,89000 € |
|---|---|
| Unit Price with VAT: | 1.005,41910 € |

