
NB181608-1HF-1 | |
|---|---|
DigiKey Part Number | 5073-NB181608-1HF-1-ND |
Manufacturer | |
Manufacturer Product Number | NB181608-1HF-1 |
Description | ENCL FRP 18X16X8" W/85 2-FAN & H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Height 10.000" (254.00mm) |
Mfr | Area (L x W) 343in² (2213cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.098" (2.50mm) |
Size / Dimension 19.550" L x 17.550" W (496.57mm x 445.77mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,28000 € | 829,28 € |
| Unit Price without VAT: | 829,28000 € |
|---|---|
| Unit Price with VAT: | 986,84320 € |

