
NB181608-100-UL | |
|---|---|
DigiKey Part Number | 5073-NB181608-100-UL-ND |
Manufacturer | |
Manufacturer Product Number | NB181608-100-UL |
Description | ENCL,FRP 18X16X8" UL W/120VAC MO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 19.550" L x 17.550" W (496.57mm x 445.77mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
Category | Height 10.000" (254.00mm) |
Mfr | Area (L x W) 343in² (2213cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 19.550" L x 17.550" W (496.57mm x 445.77mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,35000 € | 708,35 € |
| Unit Price without VAT: | 708,35000 € |
|---|---|
| Unit Price with VAT: | 842,93650 € |

