
NB181608-000DR | |
|---|---|
DigiKey Part Number | 5073-NB181608-000DR-ND |
Manufacturer | |
Manufacturer Product Number | NB181608-000DR |
Description | ENCL FRP 18X16X8" W/DIN RAIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 19.490" L x 16.750" W (495.05mm x 425.45mm) X 9.230" (234.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 19.490" L x 16.750" W (495.05mm x 425.45mm) | |
Height | 9.230" (234.44mm) | |
Area (L x W) | 326in² (2106cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.118" (3.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,69000 € | 400,69 € |
| Unit Price without VAT: | 400,69000 € |
|---|---|
| Unit Price with VAT: | 476,82110 € |

