
NB18-RP10F | |
|---|---|
DigiKey Part Number | 5073-NB18-RP10F-ND |
Manufacturer | |
Manufacturer Product Number | NB18-RP10F |
Description | ENCL REPLACEMENT PLATE FOR 1816X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Mounting Plate 16.900" L x 14.900" W (429.26mm x 378.46mm) Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Mounting Plate | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | 16.900" L x 14.900" W (429.26mm x 378.46mm) | |
Color | Silver | |
Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,67000 € | 215,67 € |
| Unit Price without VAT: | 215,67000 € |
|---|---|
| Unit Price with VAT: | 256,64730 € |

