
NB161406 | |
|---|---|
DigiKey Part Number | 5073-NB161406-ND |
Manufacturer | |
Manufacturer Product Number | NB161406 |
Description | ENCLFRP 16X14X6"" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 17.360" L x 15.300" W (440.94mm x 388.62mm) X 6.670" (169.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 17.360" L x 15.300" W (440.94mm x 388.62mm) | |
Height | 6.670" (169.42mm) | |
Area (L x W) | 266in² (1716cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,92000 € | 246,92 € |
| Unit Price without VAT: | 246,92000 € |
|---|---|
| Unit Price with VAT: | 293,83480 € |

