
NB141207-E0F | |
|---|---|
DigiKey Part Number | 5073-NB141207-E0F-ND |
Manufacturer | |
Manufacturer Product Number | NB141207-E0F |
Description | ENCL FRP 14X12X7" W/240VAC UNIV/ |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 15.477" L x 13.475" W (393.12mm x 342.27mm) X 8.687" (220.65mm) |
Datasheet | Datasheet |
Category | Area (L x W) 209in² (1348cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bag | Color Gray |
Part Status Active | Thickness 0.098" (2.50mm) |
Container Type Enclosure | Ratings |
Size / Dimension 15.477" L x 13.475" W (393.12mm x 342.27mm) | Material Flammability Rating UL94 5V |
Height 8.687" (220.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 328,49000 € | 328,49 € |
| Unit Price without VAT: | 328,49000 € |
|---|---|
| Unit Price with VAT: | 390,90310 € |

