
NB141207-500 | |
|---|---|
DigiKey Part Number | 5073-NB141207-500-ND |
Manufacturer | |
Manufacturer Product Number | NB141207-500 |
Description | ENCLFRP 14X12X7"" W/12V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 15.300" L x 13.300" W (388.62mm x 337.82mm) X 7.700" (195.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.300" L x 13.300" W (388.62mm x 337.82mm) | |
Height | 7.700" (195.58mm) | |
Area (L x W) | 203.0in² (1310cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 252,55000 € | 252,55 € |
| Unit Price without VAT: | 252,55000 € |
|---|---|
| Unit Price with VAT: | 300,53450 € |

