NB141207-40FS | |
|---|---|
DigiKey Part Number | 5073-NB141207-40FS-ND |
Manufacturer | |
Manufacturer Product Number | NB141207-40FS |
Description | ENCLFRP 14X12X7"" W/POE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.300" L x 13.320" W (388.62mm x 338.33mm) X 8.687" (220.65mm) |
Datasheet | Datasheet |
Category | Area (L x W) 204in² (1316cm²) |
Mfr | Design Hinged Door |
Series | Material |
Packaging Bag | Color Light Gray |
Part Status Active | Thickness 0.098" (2.50mm) |
Container Type Enclosure | Ratings |
Size / Dimension 15.300" L x 13.320" W (388.62mm x 338.33mm) | Material Flammability Rating UL94 5V |
Height 8.687" (220.65mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 325,80000 € | 325,80 € |
| Unit Price without VAT: | 325,80000 € |
|---|---|
| Unit Price with VAT: | 387,70200 € |