
NB141207-40FAF | |
|---|---|
DigiKey Part Number | 5073-NB141207-40FAF-ND |
Manufacturer | |
Manufacturer Product Number | NB141207-40FAF |
Description | ENCLFRP 14X12X7"" W/POE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.477" L x 13.320" W (393.12mm x 338.33mm) X 8.687" (220.65mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.477" L x 13.320" W (393.12mm x 338.33mm) | |
Height | 8.687" (220.65mm) | |
Area (L x W) | 206in² (1330cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 312,17000 € | 312,17 € |
| Unit Price without VAT: | 312,17000 € |
|---|---|
| Unit Price with VAT: | 371,48230 € |

