Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.477" L x 13.475" W (393.12mm x 342.27mm) X 8.300" (210.82mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB141207-1HFA2

DigiKey Part Number
5073-NB141207-1HFA2-ND
Manufacturer
Manufacturer Product Number
NB141207-1HFA2
Description
ENCL FRP 14X12X7" 120VAC ADJ THE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 15.477" L x 13.475" W (393.12mm x 342.27mm) X 8.300" (210.82mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
209in² (1348cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bag
Color
Light Gray
Part Status
Active
Thickness
0.098" (2.50mm)
Container Type
Enclosure
Ratings
Size / Dimension
15.477" L x 13.475" W (393.12mm x 342.27mm)
Material Flammability Rating
UL94 5V
Height
8.300" (210.82mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1585,84000 €585,84 €
Manufacturers Standard Package
Unit Price without VAT:585,84000 €
Unit Price with VAT:697,14960 €