Enclosure Fiberglass/Polyester Gray Hinged Door 14.750" L x 12.750" W (374.65mm x 323.85mm) X 8.300" (210.82mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB141207-10FS-UL

DigiKey Part Number
5073-NB141207-10FS-UL-ND
Manufacturer
Manufacturer Product Number
NB141207-10FS-UL
Description
ENCL FRP 14X12X7" UL W/120VAC FA
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Gray Hinged Door 14.750" L x 12.750" W (374.65mm x 323.85mm) X 8.300" (210.82mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
14.750" L x 12.750" W (374.65mm x 323.85mm)
Height
8.300" (210.82mm)
Area (L x W)
188in² (1212cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1523,74000 €523,74 €
5504,09600 €2.520,48 €
Manufacturers Standard Package
Unit Price without VAT:523,74000 €
Unit Price with VAT:623,25060 €