
NB141207-100T | |
|---|---|
DigiKey Part Number | 5073-NB141207-100T-ND |
Manufacturer | |
Manufacturer Product Number | NB141207-100T |
Description | ENCLFRP 14X12X7"" W/120VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 15.477" L x 13.475" W (393.12mm x 342.27mm) X 7.687" (195.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 15.477" L x 13.475" W (393.12mm x 342.27mm) | |
Height | 7.687" (195.25mm) | |
Area (L x W) | 209in² (1348cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,94000 € | 303,94 € |
| Unit Price without VAT: | 303,94000 € |
|---|---|
| Unit Price with VAT: | 361,68860 € |

