
NB141207-100-UL | |
|---|---|
DigiKey Part Number | 5073-NB141207-100-UL-ND |
Manufacturer | |
Manufacturer Product Number | NB141207-100-UL |
Description | ENCL FRP 14X12X7" UL W/120VAC MN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 15.320" L x 13.320" W (389.13mm x 338.33mm) X 7.687" (195.25mm) |
Datasheet | Datasheet |
Category | Height 7.687" (195.25mm) |
Mfr | Area (L x W) 204in² (1316cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.320" L x 13.320" W (389.13mm x 338.33mm) | Material Flammability Rating UL94 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,99000 € | 513,99 € |
| Unit Price without VAT: | 513,99000 € |
|---|---|
| Unit Price with VAT: | 611,64810 € |

