
NB141207-02 | |
|---|---|
DigiKey Part Number | 5073-NB141207-02-ND |
Manufacturer | |
Manufacturer Product Number | NB141207-02 |
Description | ENCL FRP 14X12X7" W/MOD ENCL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 14.750" L x 12.750" W (374.65mm x 323.85mm) X 5.679" (144.25mm) |
Datasheet | Datasheet |
Category | Height 5.679" (144.25mm) |
Mfr | Area (L x W) 188in² (1212cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Gray |
Container Type Enclosure | Ratings |
Size / Dimension 14.750" L x 12.750" W (374.65mm x 323.85mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,62000 € | 201,62 € |
| Unit Price without VAT: | 201,62000 € |
|---|---|
| Unit Price with VAT: | 239,92780 € |

