
NB141207-00V | |
|---|---|
DigiKey Part Number | 5073-NB141207-00V-ND |
Manufacturer | |
Manufacturer Product Number | NB141207-00V |
Description | ENCL FRP 14X12X7" W/VENT MNT PLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 14.750" L x 12.750" W (374.65mm x 323.85mm) X 5.679" (144.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 14.750" L x 12.750" W (374.65mm x 323.85mm) | |
Height | 5.679" (144.25mm) | |
Area (L x W) | 188in² (1212cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.50mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,54000 € | 313,54 € |
| Unit Price without VAT: | 313,54000 € |
|---|---|
| Unit Price with VAT: | 373,11260 € |

