
NB121007 | |
|---|---|
DigiKey Part Number | 5073-NB121007-ND |
Manufacturer | |
Manufacturer Product Number | NB121007 |
Description | ENCLFRP 12X10X7"" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Beige Hinged Door 13.300" L x 10.750" W (337.82mm x 273.05mm) X 7.900" (200.66mm) |
Datasheet | Datasheet |
Category | Height 7.900" (200.66mm) |
Mfr | Area (L x W) 143in² (922cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Beige |
Container Type Enclosure | Ratings |
Size / Dimension 13.300" L x 10.750" W (337.82mm x 273.05mm) | Material Flammability Rating UL94 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,73000 € | 177,73 € |
| 5 | 151,92800 € | 759,64 € |
| 10 | 149,82700 € | 1.498,27 € |
| Unit Price without VAT: | 177,73000 € |
|---|---|
| Unit Price with VAT: | 211,49870 € |

