
NB121005 | |
|---|---|
DigiKey Part Number | 5073-NB121005-ND |
Manufacturer | |
Manufacturer Product Number | NB121005 |
Description | ENCL FRP 12X10X5" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray Hinged Door 13.300" L x 11.300" W (337.82mm x 287.02mm) X 5.600" (142.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.300" L x 11.300" W (337.82mm x 287.02mm) | |
Height | 5.600" (142.24mm) | |
Area (L x W) | 150in² (968cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,87000 € | 135,87 € |
| 5 | 116,14400 € | 580,72 € |
| 10 | 110,74900 € | 1.107,49 € |
| Unit Price without VAT: | 135,87000 € |
|---|---|
| Unit Price with VAT: | 161,68530 € |

