
NB121005-1HF | |
|---|---|
DigiKey Part Number | 5073-NB121005-1HF-ND |
Manufacturer | |
Manufacturer Product Number | NB121005-1HF |
Description | ENCL FRP 12X10X5" W/120VAC FAN/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 13.300" L x 10.750" W (337.82mm x 273.05mm) X 5.600" (142.24mm) |
Datasheet | Datasheet |
Category | Height 5.600" (142.24mm) |
Mfr | Area (L x W) 143in² (922cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Thickness 0.098" (2.50mm) |
Size / Dimension 13.300" L x 10.750" W (337.82mm x 273.05mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 432,00000 € | 432,00 € |
| 5 | 406,67800 € | 2.033,39 € |
| Unit Price without VAT: | 432,00000 € |
|---|---|
| Unit Price with VAT: | 514,08000 € |

