
NB121005-1H0 | |
|---|---|
DigiKey Part Number | 5073-NB121005-1H0-ND |
Manufacturer | |
Manufacturer Product Number | NB121005-1H0 |
Description | ENCL FRP 12X10X5" W/120VAC HEAT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 13.300" L x 10.750" W (337.82mm x 273.05mm) X 5.600" (142.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 13.300" L x 10.750" W (337.82mm x 273.05mm) | |
Height | 5.600" (142.24mm) | |
Area (L x W) | 143in² (922cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 5V | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,46000 € | 382,46 € |
| Unit Price without VAT: | 382,46000 € |
|---|---|
| Unit Price with VAT: | 455,12740 € |

