Enclosure Fiberglass/Polyester Light Gray Hinged Door 13.300" L x 11.300" W (337.82mm x 287.02mm) X 6.300" (160.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB121005-10F-1

DigiKey Part Number
5073-NB121005-10F-1-ND
Manufacturer
Manufacturer Product Number
NB121005-10F-1
Description
ENCL FRP 12X10X5" W/120VAC 85 FA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 13.300" L x 11.300" W (337.82mm x 287.02mm) X 6.300" (160.02mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
150in² (968cm²)
Mfr
Design
Hinged Door
Series
Material
Packaging
Bag
Color
Light Gray
Part Status
Active
Thickness
0.098" (2.50mm)
Container Type
Enclosure
Ratings
Size / Dimension
13.300" L x 11.300" W (337.82mm x 287.02mm)
Material Flammability Rating
UL94 5V
Height
6.300" (160.02mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1451,83000 €451,83 €
5427,71200 €2.138,56 €
Manufacturers Standard Package
Unit Price without VAT:451,83000 €
Unit Price with VAT:537,67770 €