
NB100805-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NB100805-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NB100805-KIT01 |
Description | ENCL FRP 10X8X5" W/BLNK PLASTIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 9.300" L x 11.300" W (236.22mm x 287.02mm) X 5.400" (137.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 9.300" L x 11.300" W (236.22mm x 287.02mm) | |
Height | 5.400" (137.16mm) | |
Area (L x W) | 105in² (677cm²) | |
Design | Hinged Door | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,93000 € | 196,93 € |
| Unit Price without VAT: | 196,93000 € |
|---|---|
| Unit Price with VAT: | 234,34670 € |

