Enclosure Fiberglass/Polyester Light Gray Hinged Door 9.300" L x 11.300" W (236.22mm x 287.02mm) X 5.400" (137.16mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NB100805-KIT

DigiKey Part Number
5073-NB100805-KIT-ND
Manufacturer
Manufacturer Product Number
NB100805-KIT
Description
ENCL FRP 10X8X5" W/BLNK ALUMINUM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Enclosure Fiberglass/Polyester Light Gray Hinged Door 9.300" L x 11.300" W (236.22mm x 287.02mm) X 5.400" (137.16mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
9.300" L x 11.300" W (236.22mm x 287.02mm)
Height
5.400" (137.16mm)
Area (L x W)
105in² (677cm²)
Design
Hinged Door
Material
Color
Light Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1196,43000 €196,43 €
5167,91000 €839,55 €
10167,54800 €1.675,48 €
Manufacturers Standard Package
Unit Price without VAT:196,43000 €
Unit Price with VAT:233,75170 €