
NB080604-KIT01 | |
|---|---|
DigiKey Part Number | 5073-NB080604-KIT01-ND |
Manufacturer | |
Manufacturer Product Number | NB080604-KIT01 |
Description | ENCLFRP 8X6X4"" W/BLNK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Light Gray Hinged Door 9.500" L x 6.700" W (241.30mm x 170.18mm) X 4.900" (124.46mm) |
Datasheet | Datasheet |
Category | Height 4.900" (124.46mm) |
Mfr | Area (L x W) 64.0in² (413cm²) |
Series | Design Hinged Door |
Packaging Bag | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 9.500" L x 6.700" W (241.30mm x 170.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,75000 € | 188,75 € |
| Unit Price without VAT: | 188,75000 € |
|---|---|
| Unit Price with VAT: | 224,61250 € |

