
NB-HPLG-100 | |
|---|---|
DigiKey Part Number | 5073-NB-HPLG-100-ND |
Manufacturer | |
Manufacturer Product Number | NB-HPLG-100 |
Description | HOLE PLUG NYLON BLACK |
Customer Reference | |
Detailed Description | Hole Plug Nylon Black |
Category | Type Body Plug |
Manufacturer L-com | Color Black |
Series | Material Nylon |
Packaging Bag | Flange Diameter 1.430" (36.32mm) |
Part Status Obsolete | Panel Thickness 0.630" (16.00mm) |

