
Category | Type Body Plug |
Manufacturer L-com | Color Black |
Series | Material Nylon |
Packaging Bag | Flange Diameter 1.280" (32.51mm) |
Part Status Active | Panel Thickness 0.630" (16.00mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

